VOA300-F-X019T

Vishay Semiconductors
78-VOA300-F-X019T
VOA300-F-X019T

Mfr.:

Description:
Photodiode Output Optocouplers SMD-8 Option 9 VDE Linear Optocoupler, AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.813

Stock:
1.813 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,19 € 6,19 €
4,38 € 43,80 €
3,59 € 359,00 €
3,07 € 1.535,00 €
Full Reel (Order in multiples of 1000)
2,90 € 2.900,00 €
2,81 € 5.620,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Photodiode Output Optocouplers
RoHS:  
0.8 us
0.8 us
SMD/SMT
SMD-8
Photo-Diode Array
1 Channel
5300 Vrms
10 mA
1.4 V
5 V
100 mW
- 40 C
+ 125 C
VOA300
AEC-Q102
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Isc - Short Circuit Current: 90 uA
Product Type: Photodiode Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Voc - Open Circuit Voltage: 500 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

VOA300 Automotive Qualified Linear Optocouplers

Vishay VOA300 Automotive Qualified Linear Optocouplers are engineered for voltage sensing in Battery Management Systems, predominantly Electric Vehicles. The VOA300 provides a fast response, gain stability, and isolation voltage ideally improved over other standard optocouplers. The Vishay VOA300 automotive-qualified linear optocoupler combines an infrared emitter irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.