VBUS03B1-SD0-G4-08

Vishay Semiconductors
78-VBUS03B1-SD0-G408
VBUS03B1-SD0-G4-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low Cap BiSy Sgle 16kV Range 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.708

Stock:
4.708 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,206 € 2,06 €
0,102 € 10,20 €
0,083 € 41,50 €
0,077 € 77,00 €
0,074 € 185,00 €
0,066 € 330,00 €
0,057 € 570,00 €
Full Reel (Order in multiples of 15000)
0,051 € 765,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
29 V
6 V
0201 (0603 metric)
2.5 A
45 W
0.4 pF
16 kV
16 kV
- 55 C
+ 150 C
VBUS
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: eSMP
Unit Weight: 0,120 mg
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.