CNY17F-2X006

Vishay Semiconductors Logo
782-CNY17F-2X006

CNY17F-2X006

Mfr.:

Description:
Transistor Output Optocouplers Phototransistor Out Single CTR 63-125%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.816

Stock:

1.816 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

-,-- €
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 0,72 € 0,72 €
10 0,417 € 4,17 €
100 0,287 € 28,70 €
500 0,286 € 143,00 €
1.000 0,238 € 238,00 €
2.000 0,222 € 444,00 €
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
Through Hole
PDIP-6
1 Channel
5000 Vrms
NPN Phototransistor
63 %
60 mA
1.65 V
70 V
50 mA
0.4 V
2 us
2 us
6 V
250 mW
- 55 C
+ 110 C
CNY
Tube
Brand: Vishay Semiconductors
Configuration: 1 Channel
Height: 3.81 mm
Length: 8.7 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Width: 6.5 mm
Unit Weight: 400 mg
                    
CLASSIFICATION OF CHANGE: Assembly Site / Direct Materials
(Major) / Marking / Molding/Coating / Shipping Packing
Materials / Test Site / Wafer/ Chip / Pellet Layout/ Design

REASON FOR CHANGE: Transferring assembly & test of selected 4
pin & 6 pin couplers with transistor output from Malaysia to
a Contract Manufacturer in China will free up production
capacity in Malaysian factory and shorten leadtimes.

EXPECTED INFLUENCE ON QUALITY RELIABILITY/PERFORMANCE: Product
characterization shows nochange in performance. Products
from the Contract Manufacturer have passed all qualification
tests. Necessary steps have been taken to ensure continued
supply of products.


Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-39
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
85414001
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Image Description
Vishay K104K15X7RF5UL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Vishay BZX584C3V0-G3-08 Also Bought Image
Zener Diodes 300mW SOD-523 3V Small Signal
Phoenix Contact 1552243 Also Bought Image
Circular Metric Connectors SACC-M12-SCO NUT
Kycon KPJX-PM-4S Also Bought Image
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Phoenix Contact 1757022 Also Bought Image
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw
Murata GCM155R71C104KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 16V 10% 0402
Vishay SMC3K40CA-M3/57 Also Bought Image
ESD Suppressors / TVS Diodes 3KW,40V 5%,BIDIR,SMC TVS
Vishay SMC3K48CA-M3/57 Also Bought Image
ESD Suppressors / TVS Diodes 3KW,48V 5%,BIDIR,SMC TVS
Texas Instruments UC3842AD Also Bought Image
Switching Controllers Current Mode
Vishay CNY17F-2X007 Also Bought Image
Transistor Output Optocouplers Phototransistor Out Single CTR 63-125%