BZG05C5V6-HM3-08

Vishay Semiconductors
78-BZG05C5V6-HM3-08
BZG05C5V6-HM3-08

Mfr.:

Description:
Zener Diodes Uni-direc 40W Pppm SMA (DO-214AC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.972

Stock:
15.972 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,236 € 2,36 €
0,126 € 12,60 €
0,12 € 60,00 €
0,116 € 290,00 €
Full Reel (Order in multiples of 6000)
0,116 € 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,48 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
REACH - SVHC:
5.6 V
SMD/SMT
DO-214AC-2
1.25 W
6 %
1 uA
7 Ohms
- 65 C
+ 150 C
Single
45 mA
Reel
Cut Tape
MouseReel
BZG05C-M
Brand: Vishay Semiconductors
Height: 2.3 mm
Ir - Reverse Current: 1 uA
Length: 5.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.045 %/K
Width: 2.8 mm
Zener Current: 1 uA
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99

BZGx Zener Diodes

Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are high-reliability diodes with unidirectional polarities. These diodes are configured in a single circuit and fit onto 5mm SMD footpads. They operate at a voltage range of 3.3V to 270V and are wave and reflow solderable. Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are housed in SMA (DO-214AC) package. Models with "P/N-M3" are commercial grade and those with "P/NHM3" are AEC-Q101 qualified. BZGx Zener diodes are ideal for voltage stabilization and protection from high voltage, high energy transients.