RCEC5001502KB

Vishay / MCB Industrie
72-RCEC5001502KB
RCEC5001502KB

Mfr.:

Description:
Planar Resistors - Chassis Mount RCEC 500 15K 10% BO24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
15 kOhms
500 W
5 kV
10 %
Screw
100 PPM / C
67 mm
60 mm
25 mm
- 55 C
+ 155 C
RCEC 500
Box
Brand: Vishay / MCB Industrie
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 24
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCEC 500 / RCEC 750 Power Resistors

Vishay / Sfernice RCEC 500 / RCEC 750 Power Resistors are cooled by auxiliary heatsink thick film technology and offer a 500W or 800W power rating. RCEC 500 resistors feature thick film technology deposited on ceramic, a cold system without external radiation, and a high power / volume ratio. RCEC 750 resistors offer a system without radiation, a high power / volume ratio, M4 screw-on outputs, and an easy assembly with a self-calibrated pressure of 400N. Vishay / Sfernice RCEC 500 / RCEC 750 Power Resistors are non-inductive and have a wide operating temperature range of -55°C to +155°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,13 € 2.019,12 €