SM15T100CAHM3_A/I

Vishay Semiconductors
78-SM15T100CAHM3AI
SM15T100CAHM3_A/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1.5KW,100V 5%,BIDIR,SMC TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional, Unidirectional
1 Channel
85.5 V
SMD/SMT
178 V
95 V
SMC (DO-214AB)
56 A
1.5 W
- 65 C
+ 150 C
SM1
Reel
Brand: Vishay Semiconductors
Operating Supply Voltage: 85.5 V
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
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
eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
0,386 € 1.351,00 €
0,377 € 2.639,00 €
0,376 € 3.948,00 €