MIF1000AFKMGNHT5

Vishay / Electro-Films
594-MIF1000AFKMGNHT5
MIF1000AFKMGNHT5

Mfr.:

Description:
High Frequency/RF Resistors 100ohms 1% 100ppm
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
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,86 € 1.860,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
MIF
100 Ohms
50 mW (1/20 W)
1 %
100 PPM / C
- 55 C
+ 125 C
0.5 mm
0.4 mm
0.25 mm
Reel
Application: High Frequency
Brand: Vishay / Electro-Films
Case Code - in: 02016
Case Code - mm: 0504
Mounting Style: PCB Mount
Package/Case: 02016 (0504 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Termination Style: SMD/SMT
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
8533210000
USHTS:
8533210030
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
MIB, MIF, & MIC Thin Film Microwave Resistors

Vishay MIB, MIF, and MIC Thin Film Microwave Resistors offer a 2Ω to 20kΩ resistance range with up to ±20% tolerance in a small, single-chip package. These chips on alumina feature low shunt capacitance, while the geometrics are compatible with strip lines, making them ideal for microwave circuits. Available in numerous cases, the MIB series comes in a 0201 size, MIC in a 0402, and MIF in a 02016. Vishay MIB, MIF, and MIC Thin Film Microwave Resistors are ideal for amplifiers, oscillators, attenuators, and filters.