WSC0002110R0FEK

Vishay / Dale
71-WSC0002110R0FEK
WSC0002110R0FEK

Mfr.:

Description:
Wirewound Resistors - SMD 110 OHM 1% 2W 20PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - SMD
110 Ohms
2 W
1 %
4527
20 PPM / C
+ 275 C
- 65 C
11570
WSC
AEC-Q200
Reel
Application: Precision Power Resistors
Brand: Vishay / Dale
Features: Molded Resistors
Height: 2.54 mm
Length: 11.5 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Width: 7 mm
Unit Weight: 0,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
2,09 € 20,90 €
1,94 € 97,00 €
1,38 € 138,00 €
1,25 € 250,00 €
1,06 € 1.060,00 €
0,976 € 2.440,00 €

Similar Products