SGIHLP24DCB6R8M81P

Vishay / Dale
70-SIHLP24DCB6R8M81P
SGIHLP24DCB6R8M81P

Mfr.:

Description:
Power Inductors - SMD 6.8 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 4.192,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS: N
Space Grade Power Inductor
6.22 mm x 6.22 mm x 4.32 mm
Shielded
6.8 uH
20 %
3.2 A
111 mOhms
2.2 A
- 55 C
+ 180 C
18.8 MHz
Standard
6.22 mm
6.22 mm
4.32 mm
SGIHLP
Bulk
Brand: Vishay / Dale
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: SGIHLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

SGIHLP® Space-Grade IHLP® Inductors

Vishay / Dale SGIHLP® Space-Grade IHLP® Inductors feature high operating temperatures of up to +180°C in a rugged package. Vishay SGIHLP Space-Grade Inductors meet the requirements of MIL-STD-981 and come in seven case sizes with footprints ranging from 6.2 mm2 to 24.5 mm2. SGIHLP is designed for use in low-profile, high-current power supplies, high-current point-of-load converters, power converters for solar panels, and more.