MAL224699009E3

Vishay / Dale
71-MAL224699009E3
MAL224699009E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 1200 F 35V 18x18x16mm 125 C 5000h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 1.310,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
1200 uF
35 VDC
18 mm (0.709 in)
4000 Hour
Aluminum Electrolytic Capacitors
20 %
1.5 A
- 55 C
+ 125 C
16 mm
246 CTI-V
Brand: Vishay / Dale
Dissipation Factor DF: 0.12
Leakage Current: 420 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Temperature
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

246 CTI-V SMD Aluminum Electrolytic Capacitors

Vishay / BC Components 246 CTI-V SMD Chip Aluminum Electrolytic Capacitors are high-temperature devices with low impedance, high vibration capabilities, and an extended lifespan of up to 6000h at 125°C. These polarized aluminum electrolytic capacitors are constructed with a non-solid electrolyte and are self-healing. The 246 CTi-V series is surface mountable with a baseplate, lead free, and reflow solderable. These capacitors are charge- and discharge-proof with no peak current limitation. Applications for Vishay / BC Components 246 CTI-V SMD AECs include SMD technology, industrial and professional, automotive, general industrial, telecom, and smoothing, filtering, buffering.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.