IMC1210EB2R2K

Vishay / Dale
70-IMC1210EB2R2K
IMC1210EB2R2K

Mfr.:

Description:
RF Inductors - SMD IMC-1210 2.2 10% EB E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: RF Inductors - SMD
RoHS:  
Molded
1210 (3225 metric)
2.2 uH
820 mOhms
Standard
IMC-1210
Bulk
Application: RF
Brand: Vishay / Dale
Case Code - in: 1210
Case Code - mm: 3225
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,877 € 8,77 €
0,79 € 19,75 €
0,617 € 61,70 €
0,569 € 142,25 €
0,537 € 268,50 €
0,495 € 495,00 €
0,481 € 1.202,50 €
0,474 € 2.370,00 €

Similar Products