IHLP5050FDER7R8M5A

Vishay / Dale
70-IHLP5050FDR7R8M5A
IHLP5050FDER7R8M5A

Mfr.:

Description:
Power Inductors - SMD 7.8uH 20% High Temp AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,38 € 13,80 €
1,29 € 32,25 €
1,21 € 121,00 €
Full Reel (Order in multiples of 250)
1,13 € 282,50 €
1,11 € 555,00 €
1,08 € 1.080,00 €
1,06 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
12.9 mm x 6.4 mm x 12.9 mm
Shielded
7.8 uH
20 %
13.5 A
13.48 mOhms
8.5 A
- 55 C
+ 155 C
13.4 MHz
Standard
12.9 mm
12.9 mm
6.4 mm
Composite
AEC-Q200
IHLP-5A
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Vishay / Dale
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHLP® Power Inductors

Vishay / Dale IHLP® Power Inductors deliver a high-efficiency, surface-mount power inductor solution. These modules feature low direct current resistance (DCR) and low core loss over a wide range of operating frequencies. Vishay / Dale IHLP Power Inductors provide engineers with an expansive range of space-saving PCB footprints and low-profile solutions compared to conventional ferrite and through-hole technologies.

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

IHLP-7575GZ-5A & IHLP-7575GZ-51 Fixed Inductors

Vishay / Dale IHLP-7575GZ-5A and IHLP-7575GZ-51 Fixed Inductors feature shielded construction, 1MHz to 2MHz DC/DC energy storage, and the lowest DCR/μH in this package size. These inductors handle high transient current spikes without saturation. They offer ultra-low buzz noise due to the composite construction. The IHLP-7575GZ-5A and IHLP-7575GZ-51 Fixed Inductors operate at -55°C to +155°C temperature range.