IHLP3232CZERR47M1A

Vishay / Dale
70-IHLP3232CZRR47M1A
IHLP3232CZERR47M1A

Mfr.:

Description:
Power Inductors - SMD 0.47uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,851 € 8,51 €
0,667 € 66,70 €
0,598 € 299,00 €
Full Reel (Order in multiples of 1000)
0,548 € 548,00 €
0,507 € 1.014,00 €
0,488 € 4.880,00 €
0,469 € 11.725,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
3232 (8282 metric)
Shielded
470 nH
20 %
24 A
2.72 mOhms
18 A
- 55 C
+ 125 C
69 MHz
Standard
8.18 mm
8.18 mm
3 mm
Composite
AEC-Q200
IHLP-1A
Reel
Cut Tape
Application: Automotive
Brand: Vishay / Dale
Case Code - in: 3232
Case Code - mm: 8282
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.