IHLP2020BZER4R7M11

Vishay / Dale
70-IHLP2020BZER4R7M1
IHLP2020BZER4R7M11

Mfr.:

Description:
Power Inductors - SMD 4.7uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.455

Stock:
7.455 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,83 € 20,75 €
0,722 € 72,20 €
0,688 € 172,00 €
0,668 € 334,00 €
0,653 € 653,00 €
Full Reel (Order in multiples of 2000)
0,458 € 916,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
2020 (5252 metric)
Shielded
4.7 uH
20 %
3.2 A
81.3 mOhms
3 A
- 55 C
+ 125 C
27 MHz
Standard
5.18 mm
5.18 mm
2 mm
Composite
IHLP-11
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: Vishay / Dale
Case Code - in: 2020
Case Code - mm: 5252
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLP
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHLP® Power Inductors

Vishay / Dale IHLP® Power Inductors deliver a high-efficiency, surface-mount power inductor solution. These modules feature low direct current resistance (DCR) and low core loss over a wide range of operating frequencies. Vishay / Dale IHLP Power Inductors provide engineers with an expansive range of space-saving PCB footprints and low-profile solutions compared to conventional ferrite and through-hole technologies.

Vishay / Dale Low Profile, High Current Inductor IHLP Series

The Vishay / Dale Low Profile, High Current Inductor IHLP Series features a shielded construction with a frequency range up to 5.0Mhz that handles high transient current spikes without saturation. The Vishay / Dale Low Profile, High Current Inductor IHLP has the lowest DCR/µH in package sizes 6767, 5050, 4040, 2525, 3232, 2020, and 1616. Due to the composite construction, the inductor has ultra low buzz noise. RoHS compliant to directive 2002/95/EC. Also available is the Vishay IHLP 6767GZ Series Inductor, a Vishay Super 12 product, that offers a high temperature rating up to 155ºC.
Learn More

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.