IHLP1616BZER1R0M1A

Vishay / Dale
70-IHLP1616BZR1R0M1A
IHLP1616BZER1R0M1A

Mfr.:

Description:
Power Inductors - SMD 1 ohms 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.485

Stock:
5.485 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,655 € 6,55 €
0,539 € 53,90 €
0,519 € 259,50 €
0,453 € 453,00 €
Full Reel (Order in multiples of 4000)
0,405 € 1.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
1616 (4040 metric)
Shielded
1 uH
20 %
27 mOhms
5 A
- 55 C
+ 125 C
64 MHz
Standard
4.06 mm
4.06 mm
1.2 mm
Composite
AEC-Q200
IHLP-1A
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Vishay / Dale
Case Code - in: 1616
Case Code - mm: 4040
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLP
Unit Weight: 95,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHLP® Power Inductors

Vishay / Dale IHLP® Power Inductors deliver a high-efficiency, surface-mount power inductor solution. These modules feature low direct current resistance (DCR) and low core loss over a wide range of operating frequencies. Vishay / Dale IHLP Power Inductors provide engineers with an expansive range of space-saving PCB footprints and low-profile solutions compared to conventional ferrite and through-hole technologies.

IHLP-1616BZ-5A High Current IHLP® Inductors

Vishay / Dale IHLP-1616BZ-5A High Current IHLP® Inductors combine a high operating temperature of up to 155°C with a low profile of 2mm to save space in automotive applications. These inductors are AECQ-200 qualified and come in a 1616 case size. The series features ultra-low buzz noise and provides DC/DC energy storage up to 2MHz and rated current to 17.3A. Vishay / Dale IHLP-1616BZ-5A High Current IHLP Inductors offer high efficiency with typical DC resistance from 4.2mΩ to 110mΩ and a wide range of inductance values from 0.10µH to 4.7µH.

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.