IHLE3232DDER1R0M51

Vishay / Dale
70-IHLE3232DDR1R0M51
IHLE3232DDER1R0M51

Mfr.:

Description:
Power Inductors - SMD 1uH 20% e-field Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,39 € 1,39 €
1,19 € 11,90 €
1,09 € 27,25 €
0,843 € 84,30 €
0,791 € 197,75 €
Full Reel (Order in multiples of 500)
0,745 € 372,50 €
0,698 € 698,00 €
0,674 € 1.685,00 €
0,659 € 3.295,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
3232 (8986 metric)
Shielded
1 uH
20 %
19 A
4.9 mOhms
16.2 A
- 55 C
+ 155 C
45 MHz
Standard
8.89 mm
8.74 mm
4.293 mm
Composite
IHLE-3232DD-51
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLE
Unit Weight: 3,220 g
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHLE High Current Inductors with E-Field Shield

Vishay / Dale IHLE High Current Inductors are AEC-Q200 qualified devices with integrated e-field shields that negate the need for separate shielding. The IHLE series is rated for temperatures up to +155°C. These inductors offer excellent DC-DC energy storage up to 2MHz and 20dB e-field reduction at 1cm. Vishay / Dale IHLE High Current Inductors withstand high transient current spikes without saturation.