VDRH20X625BSE

Vishay / BC Components
594-VDRH20X625BSE
VDRH20X625BSE

Mfr.:

Description:
Varistors 625 VAC 566J 1650V-CL 10KA-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
VDR
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
23 mm
10 kA
566 J
280 pF
- 40 C
+ 125 C
Bulk
Brand: Vishay / BC Components
Current Rating: 100 A
Lead Spacing: 10 mm
Max Surge Current: 10 kA
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 8.8 mm
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
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 924

Stock:
924 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
2,44 € 24,40 €
2,24 € 112,00 €
1,94 € 194,00 €
1,84 € 460,00 €
1,69 € 845,00 €
1,64 € 1.640,00 €