S390J33SL0R6TL7R

Vishay / BC Components
594-S390J33SL0R6TL7R
S390J33SL0R6TL7R

Mfr.:

Description:
Ceramic Disc Capacitors S 3KV 39PF 5% SL0 REEL E3

Lifecycle:
New At Mouser
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
0,378 € 0,38 €
0,225 € 2,25 €
0,136 € 13,60 €
0,108 € 54,00 €
Full Reel (Order in multiples of 1000)
0,088 € 88,00 €
0,086 € 172,00 €
0,08 € 400,00 €
0,076 € 760,00 €
0,073 € 1.825,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
39 pF
3 kVDC
Radial
SL0
7.5 mm (0.295 in)
8.5 mm
Ceramic Disc Capacitors
5 %
- 55 C
+ 125 C
S
Reel
Cut Tape
Brand: Vishay / BC Components
Class: Class 1
Lead Diameter: 0.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
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
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.