NTCAIMME3C90373

Vishay / BC Components
594-NTCAIMME3C90373
NTCAIMME3C90373

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10KOhm 3% Beta 3984K 0.5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
NTCAIMM
3984 K
10 kOhms
100 mW
3 %
Off-Board
Wire Lead
- 25 C
+ 105 C
6.8 mm
223 mm
6.8 mm
23 mm
Bulk
Brand: Vishay / BC Components
Lead Diameter: 0.3 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 250
Subcategory: Thermistors
Type: NTC
Unit Weight: 2,100 g
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
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCAIMME NTC Miniature Immersion Sensor

Vishay/BC Components' NTCAIMME NTC Miniature Immersion Sensor is designed to offer a fast response for fluid immersion applications. This RoHS Directive 2002/95/EC compliant sensor maintains permanent contact with water or liquids. The miniature insulated chip NTC thermistor is mounted is in a stainless steel housing with a brass collar for sealed mounting and twin PVC insulated AWG#30 lead wire connection.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

In Stock: 3.950

Stock:
3.950 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,56 € 15,60 €
1,33 € 33,25 €
1,24 € 62,00 €
1,18 € 118,00 €
1,17 € 292,50 €
1,05 € 525,00 €