MBA02040C1012DC100

Vishay / BC Components
594-MBA02040C1012DC1
MBA02040C1012DC100

Mfr.:

Description:
Metal Film Resistors - Through Hole MBA/SMA 0204-50 0.5% C1 10K1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
MBA - Professional
10.1 kOhms
400 mW
0.5 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.6 mm
3.6 mm
Axial
Metal Film Leaded Resistors
Professional Metal Film Leaded Resistor
Application: Automotive, Industrial, Medical
Brand: Vishay / BC Components
Lead Diameter: 0.5 mm
Lead Spacing: 5 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,577 € 5,77 €
0,47 € 11,75 €
0,362 € 36,20 €
0,316 € 79,00 €
0,292 € 146,00 €
0,247 € 247,00 €

Similar Products