MAL211890012E3

Vishay / BC Components
594-MAL211890012E3
MAL211890012E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 15uF 200V 20% 10x30mm Axial

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
RoHS:  
15 uF
200 VDC
10 mm (0.394 in)
30 mm (1.181 in)
8000 Hour
High Temp Electrolytic Capacitors
20 %
150 mA
4.76 Ohms
- 40 C
+ 125 C
118 AHT
Reel
Brand: Vishay / BC Components
Dissipation Factor DF: 0.046
Lead Style: Straight
Leakage Current: 22 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: Axial
Type: Axial High Temperature Aluminum Capacitors
Part # Aliases: 222211890012
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,25 € 2.250,00 €
2,05 € 10.250,00 €

Similar Products