BFC246728152

Vishay / BC Components
594-2222-467-28152
BFC246728152

Mfr.:

Description:
Film Capacitors .0015uF 10% 400volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
1500 pF
400 VDC
Radial
Polyester
10 mm (0.394 in)
General Film Capacitors
220 VAC
10 %
- 55 C
+ 105 C
BFC2467
Brand: Vishay / BC Components
Product Type: Film Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Part # Aliases: 222246728152
Unit Weight: 400 mg
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
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
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
Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,21 € 840,00 €
0,203 € 2.436,00 €
0,202 € 4.848,00 €

Similar Products