MM351R050DIN

Vishay / Ametherm
995-MM351R050-DIN
MM351R050DIN

Mfr.:

Description:
Inrush Current Limiters 35mm 1ohms 50A DUAL DIN BLADE TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
19
Expected 4/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,41 € 82,41 €
67,94 € 339,70 €
62,50 € 625,00 €
51,49 € 1.287,25 €
42,60 € 2.130,00 €
39,23 € 3.923,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial - Flat Lead
50 A
680 VAC
1 Ohms
25 %
Bulk
MM35
Brand: Vishay / Ametherm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 196,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

MM35 Dual Thermistors

Vishay / Ametherm MM35 Dual Thermistors are specifically designed for use with DIN blocks and only require a screwdriver to mount within a power control box. Whether three-phase or single-phase power, the MM35-DIN Series is ready for industrial applications. With continuous current ratings from 50A to 80A at 680VRMS and energy to 1200J, the Vishay / Ametherm MM35-DIN series inrush current limiters can handle power levels found in the industrial environment.