8006

Visaton
243-SC5.9-8OHM
8006

Mfr.:

Description:
Speakers & Transducers Magnetically shielded 5x9cm (2"x3.5") full-range driver 10-15W 130 20000Hz 193Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
134
Expected 6/24/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,59 € 14,59 €
11,29 € 112,90 €
10,24 € 256,00 €
9,97 € 498,50 €
8,43 € 674,40 €
7,86 € 1.886,40 €
7,73 € 4.328,80 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
193 Hz
84 dBA
8 Ohms
10 W
Rectangular
Solder Lug
- 25 C
+ 70 C
90.5 mm
50.5 mm
40 mm
Brand: Visaton
Product Type: Speakers & Transducers
Series: SC 5.9
Factory Pack Quantity: 80
Subcategory: Audio Devices
Part # Aliases: SC 5.9 - 8 OHM 8006
Unit Weight: 210 g
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.