2830

Visaton
243-K28GI-8OHM
2830

Mfr.:

Description:
Speakers & Transducers 2.8cm (1.1") mini speaker polycarbonate membrane round plastic basket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,92 € 12,92 €
10,05 € 100,50 €
9,14 € 228,50 €
8,42 € 421,00 €
7,86 € 786,00 €
7,18 € 1.795,00 €
6,88 € 3.440,00 €
6,87 € 6.870,00 €

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
730 Hz
84 dBA
8 Ohms
500 mW
Round
Solder Lug
- 40 C
+ 85 C
28 mm
5.4 mm
IP65, IP68
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: K 28 GI
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Part # Aliases: K 28 GI - 8 OHM 2830
Unit Weight: 6 g
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Miniature Speakers

VISATON Miniature Speakers are available in a wide range of shapes and sizes. The compact speakers offer a variety of options including balanced frequency response, full-range, plastic or metal basket, and waterproofed. These miniature speakers are ideal when space is a premium.