VI-RUM33-IVWW

Vicor
Not Assigned
VI-RUM33-IVWW

Mfr.:

Description:
Power Supplies - Chassis Mount 10V 24V 24V 150W 100W 100W MIC

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: Power Supplies - Chassis Mount
REACH - SVHC:
100 W, 150 W
90 VAC to 132 VAC, 180 VAC to 264 VAC
3 Output
10 VDC
30 A
24 VDC
20 A
Enclosed
4.242 kVDC
80 % to 90 %
Industrial
234.8 mm (9.244 in)
185.4 mm (7.299 in)
34.8 mm (1.37 in)
FlatPAC
Brand: Vicor
Compliance: CE, CSA, cTUVus, cURus, EN, FCC, IEC 60950-1, UL 60950-1
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Voltage-Channel 3: 24 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Tradename: FlatPAC
Type: FlatPAC Autoranging AC-DC Switcher
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99