VE-QCW31-CUY

Vicor
492-VE-QCW31-CUY
VE-QCW31-CUY

Mfr.:

Description:
DC/DC Converters - Chassis Mount 24V/24V 12V 200W 50W COMPAC DU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vicor
Product Category: DC/DC Converters - Chassis Mount
Isolated
2 Output
200 W
18 V
36 V
24 V
12 V
4.242 kV
218 mm
185 mm
25.2 mm
Industrial
+ 85 C
- 25 C
ComPAC
Brand: Vicor
Input Voltage: 18 V to 36 V
Mounting Style: Chassis
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: ComPAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.777,84 € 2.777,84 €