PT-TH12-0540-RK

VCC
593-PT-TH12-0540-RK
PT-TH12-0540-RK

Mfr.:

Description:
Speakers & Transducers Piezo Transducer TH 12.6mm 5V 4.0kHz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Speakers & Transducers
RoHS:  
Piezoelectric Transducer
Transducer
Through Hole
4 kHz
78 dB
Round
Solder Pin
- 20 C
+ 70 C
12.6 mm
Polybutylene Terephthalate (PBT)
Brand: VCC
Dimensions: 12.6 mm x 6 mm
Height: 6 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: PT
Factory Pack Quantity: 500
Subcategory: Audio Devices
Voltage Rating: 5 V
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
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
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
PT Piezo Transducers

VCC PT Piezo Transducers are compact and lightweight and available in sizes from 9mm to 39mm. These devices feature external driving circuitry, allowing for flexible integration into existing designs and a low-profile construction. PT transducers offer SMD and through-hole mounting options, RoHS compliance, and custom sound pressure level capability. Suitable applications for VCC PT Piezo Transducers include robotics, security systems, automotive, medical, and the Internet of Things (IoT).

In Stock: 899

Stock:
899 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,651 € 6,51 €
0,587 € 14,68 €
0,543 € 27,15 €
0,503 € 50,30 €
0,456 € 114,00 €
0,439 € 219,50 €
0,393 € 393,00 €
0,335 € 1.675,00 €