PCV22012

VCC
593-PCV22012
PCV22012

Mfr.:

Description:
LED Mounting Hardware G/Y Bi-lead LED w/ Vertical PCB Socket
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
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,07 € 10,70 €
0,805 € 80,50 €
0,723 € 361,50 €
0,614 € 614,00 €
0,591 € 2.955,00 €
0,561 € 5.610,00 €

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Mounting Hardware
RoHS:  
LED Holders
Nylon 6/6
8.38 mm
Bulk
Body Shape: Rectangular
Brand: VCC
Mounting Style: Vertical
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Circuit Board Indicators

VCC LED Circuit Board Indicators provide high-visibility visual feedback for power, status, fault, and activity indication directly on Printed Circuit Boards (PCBs). These indicators are designed for reliability, consistency, performance, and durability across a wide range of operating conditions. The LED circuit board indicators come in single- and bi-color versions, discrete LEDs or integrated assemblies, panel- or PCB-mount formats, and vertical or right-angle configurations. These indicators feature high brightness and uniform light output for excellent visibility, low power consumption, long operating life, and a robust mechanical design. The LED circuit board indicators provide pre-configured current-limiting resistor options, standard footprints for easy PCB layout, and consistent form factors for drop-in replacements. Typical applications include industrial automation, test and measurement equipment, networking and communications hardware, medical devices, and infrastructure electronics.