MT-TH09-0327-RK

VCC
593-MT-TH09-0327-RK
MT-TH09-0327-RK

Mfr.:

Description:
Speakers & Transducers Magnetic Transducer TH 9mm 3V 2731 Hz Rd

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Speakers & Transducers
RoHS:  
Magnetic Transducer
Transducer
Through Hole
2.731 kHz
85 dB
Round
Solder Pin
- 20 C
+ 70 C
9 mm
Polyphenylene Oxide (PPO)
Brand: VCC
Current Rating: 70 mA
Dimensions: 9 mm x 5.4 mm
Height: 5.4 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: MT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 3 V
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
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
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
MT Magnetic Transducers

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).

In Stock: 701

Stock:
701 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,733 € 7,33 €
0,66 € 16,50 €
0,611 € 30,55 €
0,565 € 56,50 €
0,508 € 152,40 €
0,472 € 236,00 €
0,439 € 439,00 €
0,38 € 1.900,00 €