SA69-0100-0100-C0

UDOO
742-SA6901000100C0
SA69-0100-0100-C0

Mfr.:

Description:
Single Board Computers UDOO Neo Basic

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SECO
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
UDOO
NXP
i.MX 6SoloX
ARM Cortex A9, ARM Cortex M4
200 MHz, 1 GHz
512 MB
512 MB
5 V
Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, Micro USB, SPI, UART, USB 2.0
85.09 mm x 59.18 mm
Brand: UDOO
Description/Function: Basic computer equipped with a i.MX 6SoloX processor.
Number of Cores: 3 Core
Product Type: Single Board Computers
Factory Pack Quantity: 100
Subcategory: Computing
Part # Aliases: SA69-0100-0100-C0-V
Unit Weight: 67 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
5A992