GYPRO3300

810-GYPRO3300
GYPRO3300

Mfr.:

Description:
Gyroscopes MEMS Gyro Z-axis (yaw) CLCC30

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Gyroscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1-axis
Z
+/- 300 deg/s
Digital SPI
SPI
24 bit
25 mA
5.25 V
4.75 V
CLCC 30
Tray
Brand: Tronics / TDK
Height: 2.9 mm
Length: 19.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Gyroscopes
Series: GYPRO3300
Factory Pack Quantity: 12
Subcategory: Sensors
Tradename: GYPRO
Width: 11.5 mm
Part # Aliases: 3-G3300-A0
Unit Weight: 2 g
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
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GYPRO® MEMS Gyroscopes

TDK Corporation Tronics Microsystems GYPRO® MEMS Gyroscopes measure the angular rate around the Z-axis (yaw) with excellent 0.8°/hour bias instability. The sensors inside these micro-electromechanical systems (MEMS) devices provide high-accuracy, 24-bit angular rate output with a digital SPI interface. These gyroscopes also feature embedded temperature sensors and a continuous self-test function. Tronics Microsystems GYPRO gyroscopes are formed in a 3g hermetic ceramic package measuring 0.5cm3. Available models in this series feature data rates between 200 and 1800Hz as well as latencies from 1 to 40ms. These MEMS gyroscopes meet application needs that are more demanding than automotive, but not "tactical grade" FOG (fibre optic) or DTG (dynamically tuned).

Availability

Stock: