F8-16

Triad Magnetics
553-F8-16
F8-16

Mfr.:

Description:
Power Transformers POWER XFMR 16.0Vct at 6.25A UL/cUL 115V QUICK PACK w/LUGS/F8-16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,07 € 24,07 €
21,66 € 173,28 €
19,13 € 459,12 €
18,83 € 1.054,48 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Transformers
RoHS:  
115 VAC
16 V CT
100 VA
6.25 A
Chassis
Single Primary Winding
Dual Secondary Winding
4.031 in
2.25 in
2.562 in
F8
Brand: Triad Magnetics
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 8
Subcategory: Transformers
Termination Style: Quick Connect
Turns Ratio: 1:2
Type: Quick Pack Small Power Transformer
Unit Weight: 1,270 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314065
ECCN:
EAR99