TPC8127,LQ(M

Toshiba
757-TPC8127LQM
TPC8127,LQ(M

Mfr.:

Description:
MOSFETs P-CH MOSFET -30V DC -13A -10uA 5mOhm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
13 A
5 mOhms
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Height: 1.68 mm
Length: 4.9 mm
Product Type: MOSFETs
Series: TPC8127
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Width: 3.9 mm
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99