TLP5752H(D4TP4,E

Toshiba
757-TLP5752HD4TP4E
TLP5752H(D4TP4,E

Mfr.:

Description:
Optically Isolated Gate Drivers GATE DRIVE COUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.785

Stock:
2.785 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,23 € 12,30 €
1,22 € 30,50 €
0,937 € 93,70 €
0,804 € 402,00 €
0,705 € 705,00 €
Full Reel (Order in multiples of 1500)
0,705 € 1.057,50 €
0,692 € 2.076,00 €
0,668 € 5.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
TLP5752H
SMD/SMT
SO-6 Stretched
1 Channel
1.55 V
5 V
10 mA
5000 Vrms
- 40 C
+ 125 C
810 mW
150 ns
15 ns
8 ns
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: Photocoupler
Unit Weight: 126 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8542390090
ECCN:
EAR99

TLP575x Photocouplers

Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.