TLP351(TP1,F)

Toshiba
757-TLP351(TP1,F)
TLP351(TP1,F)

Mfr.:

Description:
Optically Isolated Gate Drivers IC cplr IGBT drive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Optically Isolated Gate Drivers
RoHS:  
SMD/SMT
SMD-8
1 Channel
1.55 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
260 mW
700 ns
50 ns
50 ns
Reel
Cut Tape
Brand: Toshiba
Product Type: Optically Isolated Gate Drivers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Type: IGBT
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
5A991
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9.866

Stock:
9.866 Can Dispatch Immediately
Quantities greater than 9866 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,24 € 1,24 €
0,894 € 8,94 €
0,817 € 20,43 €
0,691 € 69,10 €
0,668 € 167,00 €
0,606 € 303,00 €
0,573 € 573,00 €
Full Reel (Order in multiples of 1500)
0,572 € 858,00 €