TLP181(TPR,F,T)

Toshiba
757-TLP181(TPRF,T)
TLP181(TPR,F,T)

Mfr.:

Description:
Transistor Output Optocouplers 80Vceo 3750Vrms High CTR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Toshiba TLP185(TPR,SE
Toshiba
Transistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SMD-4
1 Channel
3750 Vrms
NPN Phototransistor
16 mA
1.3 V
80 V
10 mA
400 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
TLP181
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: 1 Channel
Current Transfer Ratio: 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TOSHIBA THAILAND DEVICES

This part number is manufactured by the Toshiba Thailand
facilities and affected by severe floods. Toshiba can not
guarantee delivery at this time.

757-xxx

Please contact a Mouser Technical Sales Representative
for further assistance if required.


5-1111-13

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
5A991
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.