TCR5RG14A,LF

Toshiba
757-TCR5RG14ALF
TCR5RG14A,LF

Mfr.:

Description:
LDO Voltage Regulators LDO Reg, Iout: 500mA Vout: 1.4V Auto-Disch Low noise ultra high PSRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WCSP4F-4
1.4 V
500 mA
1 Output
Positive
7 uA
1.8 V
5.5 V
100 dB
Fixed
- 40 C
+ 85 C
320 mV
Reel
Cut Tape
Brand: Toshiba
Dropout Voltage - Max: 460 mV
Line Regulation: 0.5 mV
Load Regulation: 3 mV
Pd - Power Dissipation: 800 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCR5RG 500mA LDO Voltage Regulators

Toshiba TCR5RG 500mA LDO Voltage Regulators are CMOS general-purpose single-output voltage regulators with an on/off control input. These voltage regulators feature Low Dropout (LDO) voltage and ultra high ripple rejection ratio. The TCR5RG voltage regulators are available in the 0.9V and 5.0V fixed output voltage range. These regulators offer overcurrent protection, thermal shutdown, and auto-discharge. The TCR5RG regulators are offered in an ultra small plastic mold WCSP4F package and comes with a high ripple rejection ratio of 10dB (f = 1kHz, 2.8V output). These devices are ideal for portable applications that require high-density board assembly such as cellular phones.

In Stock: 4.848

Stock:
4.848 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,209 € 2,09 €
0,186 € 4,65 €
0,161 € 16,10 €
0,149 € 37,25 €
0,142 € 71,00 €
0,136 € 136,00 €
0,131 € 327,50 €
Full Reel (Order in multiples of 5000)
0,117 € 585,00 €