DF3A6.2FV,L3F

Toshiba
757-DF3A6.2FVL3F
DF3A6.2FV,L3F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD protection diode 1uA +/-30kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
3 V
SMD/SMT
5.8 V
SOT-723-3
55 pF
30 kV
- 55 C
+ 150 C
DF3A6.2FV
AEC-Q101
Reel
Cut Tape
Brand: Toshiba
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,155 € 1,55 €
0,097 € 9,70 €
0,071 € 35,50 €
0,056 € 56,00 €
0,051 € 127,50 €
0,04 € 200,00 €
Full Reel (Order in multiples of 8000)
0,038 € 304,00 €
0,034 € 816,00 €