XC6705B511MR-G

Torex Semiconductor
865-XC6705B511MR-G
XC6705B511MR-G

Mfr.:

Description:
LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
5.1 V
200 mA
1 Output
Positive
1.2 uA
3.5 V
20 V
50 dB
Fixed
- 40 C
+ 105 C
420 mV
Reel
Brand: Torex Semiconductor
Dropout Voltage - Max: 660 mV
Line Regulation: 0.02 %/V
Pd - Power Dissipation: 760 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Speed
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,276 € 828,00 €
0,273 € 1.638,00 €