XC6702DC01PR-G

Torex Semiconductor
865-XC6702DC01PR-G
XC6702DC01PR-G

Mfr.:

Description:
LDO Voltage Regulators 36V input, 300mA low supply current, high speed voltage regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-5
12 V
600 mA
1 Output
Positive
40 uA
- 300 mV
42 V
65 dB
Fixed
- 40 C
+ 105 C
350 mV
XC6702
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Load Regulation: 60 mV
Pd - Power Dissipation: 500 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.630

Stock:
11.630 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,678 € 6,78 €
0,612 € 15,30 €
0,54 € 54,00 €
0,506 € 126,50 €
0,485 € 242,50 €
Full Reel (Order in multiples of 1000)
0,467 € 467,00 €
0,452 € 904,00 €
0,439 € 2.195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.