XTR111AIDGQT

Texas Instruments
595-XTR111AIDGQT
XTR111AIDGQT

Mfr.:

Description:
Sensor Interface Prec Vltg-to-Crnt Co nv/Transmitter A 59 A 595-XTR111AIDGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 763

Stock:
763
Can Dispatch Immediately
On Order:
8.000
Expected 10/5/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,59 € 15,90 €
1,45 € 36,25 €
1,29 € 129,00 €
Full Reel (Order in multiples of 250)
1,25 € 312,50 €
1,18 € 590,00 €
1,14 € 1.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Current Transmitter
3-Wire
40 V
8 V
450 uA
- 40 C
+ 125 C
SMD/SMT
HVSSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Output Disable, Output Failure, Sub-Regulator Output
Ib - Input Bias Current: 15 nA
Input Type: Voltage
Input Voltage: 0 V to 12 V
Moisture Sensitive: Yes
Operating Supply Voltage: 8 V to 40 V
Output Current: 25 mA
Output Type: Current, Voltage
Output Voltage: 3 V to 15 V
Product Type: Sensor Interface
Series: XTR111
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 23,500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.