XTR110KP

Texas Instruments
595-XTR110KP
XTR110KP

Mfr.:

Description:
Sensor Interface Prec Vltg-To-Crnt Cn ertr/Trnsmtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Current Transmitter
2-Wire
40 V
13.5 V
3 mA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Features: 10 V Reference Output
Input Type: Voltage
Input Voltage: 0 V to 10 V
Number of Channels: 1 Channel
Operating Supply Voltage: 13.5 V to 40 V
Output Current: 25 mA
Output Type: Current
Product Type: Sensor Interface
Series: XTR110
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1,054 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.701

Stock:
2.701 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,88 € 22,88 €
18,41 € 184,10 €
17,29 € 432,25 €
16,06 € 1.606,00 €
15,47 € 3.867,50 €
15,12 € 7.560,00 €