XIO2000AZAV

Texas Instruments
595-XIO2000AZAV
XIO2000AZAV

Mfr.:

Description:
PCI Interface IC x1 PCI Express® to PCI bus translati XIO2000AZAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,48 € 28,48 €
23,06 € 230,60 €
21,70 € 542,50 €
20,80 € 2.080,00 €
19,50 € 4.914,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Bridge - PCIe to PCI
125 MHz
1 Lane
1 Port
3.6 V
1.35 V
0 C
+ 70 C
SMD/SMT
NFBGA-201
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Development Kit: XIO2000A IBIS
Interface Type: GPIO, PCI
Moisture Sensitive: Yes
Operating Supply Voltage: 1.5 V, 3.3 V
Product: PCI Interface ICs
Product Type: PCI Interface IC
Propagation Delay Time: 6 ns, 11 ns
Series: XIO2000A
Factory Pack Quantity: 126
Subcategory: Interface ICs
Supply Current - Max: 10 uA, 70 uA
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

XIO2000A Translation Bridges

Texas Instruments XIO2000A PCI EXPRESS® to PCI® Bus Translation Bridges is fully compliant with the PCI Express to PCI/PCI-X Bridge Specification. The XIO2000A Bridge simultaneously supports up to eight posted and four non-posted transactions for each enabled virtual channel (VC) for downstream traffic. Up to six posted and four non-posted transactions are simultaneously supported for upstream traffic for each VC.