UCD3138HSFBEVM-029

595-CD3138HSFBEVM029
UCD3138HSFBEVM-029

Mfr.:

Description:
Power Management IC Development Tools UCD3138HSFB EVAL MOD DISC-BY-MFG-04/25 D DISC-BY-MFG-04/25

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Modules
Isolated DC/DC Converter
36 V to 72 V
12 V
UCD3138RHA
UCD3138HSFB-029
Brand: Texas Instruments
Description/Function: A digitally controlled hard switching full bridge converter
For Use With: UCD3138RHA
Interface Type: USB
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15,727 g
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138HSFBEVM-029 Evaluation Module

Texas Instruments UCD3138HSFBEVM-029 Evaluation Module (EVM) is a digitally controlled hard switching full-bridge converter based on the UCD3138RHA programmable digital power controller. It is a standalone Symmetrical Hard Switching Full-Bridge (HSFB) DC-DC power converter designed for 48V-in systems. The UCD3138HSFBEVM-029 accepts a DC input from 36 to 72VDC. It outputs a nominal 12VDC with full output load power 360W or full output current 30A. The protection features include over-voltage, under-voltage, over-current, and over-temperature. Features include input voltage feed-forward, pre-biased startup, and PMBus communication. The UCD3138HSFBEVM-029 also comes with a USB-TO-GPIO Interface Adapter to download the firmware and program the UCD3138 digital power controller in the evaluation module.

Availability

Stock: