UCC57142AQDBVRQ1

Texas Instruments
595-UCC57142AQDBVRQ1
UCC57142AQDBVRQ1

Mfr.:

Description:
Gate Drivers Automotive lowside 3 A driver with over-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Driver
Low-Side
SMD/SMT
SOT-23-6
1 Output
3 A
8.5 V
26 V
8 ns
14 ns
- 40 C
+ 125 C
UCC57142-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage - Max: 26 V
Input Voltage - Min: 8.5 V
Logic Type: TTL
Operating Supply Current: 700 uA
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,669 € 6,69 €
0,604 € 15,10 €
0,533 € 53,30 €
0,499 € 124,75 €
0,478 € 239,00 €
0,466 € 466,00 €
Full Reel (Order in multiples of 3000)
0,439 € 1.317,00 €
0,43 € 2.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.