UCC3915DPTR

Texas Instruments
595-UCC3915DPTR
UCC3915DPTR

Mfr.:

Description:
Hot Swap Voltage Controllers 0-3A 7-15V Sngl Hi-S ide MOSFET A 595-UC A 595-UCC3915DP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
4 A
15 V
7 V
1 Channel
2 mA
0 C
+ 70 C
SMD/SMT
SOIC-Narrow-16
Reel
No
Brand: Texas Instruments
Input / Supply Voltage - Max: 15 V
Input / Supply Voltage - Min: 7 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: UCC3915
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 156,500 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,42 € 11.050,00 €