UCC28951QPWRQ1

Texas Instruments
595-UCC28951QPWRQ1
UCC28951QPWRQ1

Mfr.:

Description:
Switching Controllers Automotive green pha se-shifted full-bri

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Full Bridge
6 Output
50 kHz to 1 MHz
97 %
5 V
200 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-24
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 7 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Operating Supply Voltage: 8 V to 17 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 9 ns
Series: UCC28951
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 191 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

UCC28951/UCC28951-Q1 Full Bridge Controllers

Texas Instruments UCC28951/UCC28951-Q1 Full Bridge Controllers are enhanced phase-shifted full-bridge controllers built upon TI's industry-standard UCC28950. These controllers are fully compatible drop-in replacements for the UCC28950. The UCC28951/UCC28951-Q1 uses advanced control of the full-bridge and active control of the synchronous rectifier (SR) output stage. Programmable delays ensure ZVS operation over a wide range of operating conditions. This delay is done while the load current naturally tunes the switching delays of the secondary-side SRs. This functionality maximizes overall system efficiency.

In Stock: 678

Stock:
678 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,09 € 7,09 €
5,50 € 55,00 €
5,09 € 127,25 €
4,65 € 465,00 €
4,43 € 1.107,50 €
4,35 € 4.350,00 €
Full Reel (Order in multiples of 2000)
4,05 € 8.100,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.