UCC287502DBVR

Texas Instruments
595-UCC287502DBVR
UCC287502DBVR

Mfr.:

Description:
Switching Controllers Current-mode flyback controller with sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
65 kHz
80 %
- 300 mV to 12 V
300 mA, 500 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
Brand: Texas Instruments
Fall Time: 20 ns
Isolation: Isolated
Moisture Sensitive: Yes
Product: Current-Mode Flyback Controllers
Product Type: Switching Controllers
Rise Time: 120 ns
Series: UCC28750
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC28750 Current-Mode Flyback Controller

Texas Instruments UCC28750 Current-Mode Flyback Controller is a highly integrated current-mode, continuous-conduction-capable, PWM controller optimized for high performance, low standby power, and cost-effective offline flyback converter applications using an optocoupler. During light-load conditions, the device enters frequency foldback and burst modes, improving light-load efficiency. The burst-mode algorithm used in UCC28750 controls the minimum effective switching frequency to prevent audible noise during light-load conditions. Frequency dithering improves EMI performance and is active in normal frequency foldback and power boost operations.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.743
Expected 8/27/2026
9.000
Expected 10/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,256 € 2,56 €
0,229 € 5,73 €
0,198 € 19,80 €
0,183 € 45,75 €
0,175 € 87,50 €
0,167 € 167,00 €
Full Reel (Order in multiples of 3000)
0,154 € 462,00 €
0,151 € 906,00 €