UCC28703DBVR

Texas Instruments
595-UCC28703DBVR
UCC28703DBVR

Mfr.:

Description:
AC/DC Converters Constant-Vltg Const Current PWM A 595-UC A 595-UCC28703DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.917

Stock:
2.917 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2917 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,797 € 7,97 €
0,722 € 18,05 €
0,639 € 63,90 €
0,599 € 149,75 €
0,575 € 287,50 €
0,556 € 556,00 €
Full Reel (Order in multiples of 3000)
0,531 € 1.593,00 €
0,509 € 3.054,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOT-23-6
14 V
9 V
35 V
Flyback
Si
875 Hz to 140 kHz
99 %
2.1 mA
- 20 C
+ 125 C
25 mA
UCC28703
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Isolation: Isolated
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99